Print Page
438 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $7.220 |
| 25+ | $6.730 |
| 50+ | $6.410 |
| 100+ | $6.160 |
| 250+ | $5.540 |
| 500+ | $5.410 |
| 1000+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8534-4500PLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99K0939
Product Range8500
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingThrough Hole Mount
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
8500
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 8534-4500PL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

