You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
853 2 IN X 72 YD
Tape, Sealing, Polyester Film, Transparent, 216ft L x 2" W
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 853 2 IN X 72 YD
- Newark Part No.:
- 29K7659
- Product Range
- 853 Series
- Also Known As:
- GTIN UPC EAN: 00021200043529
- Technical Datasheet:
- 853 2 IN X 72 YD Datasheet
Product Range Selector (853 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Film Tape
- :
- Acrylic Adhesive
- :
- Transparent
- :
- 2.2 mil (0.055 mm)
- :
- 216ft
- :
- 66m
- :
- 2"
- :
- 50.8mm
- :
- 853 Series
Technical Docs (2)
Product Overview
Footnotes
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
22 more will be available on 1/25/21
22 more will be available on 2/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $78.43 | |
5+ | $74.25 | |
10+ | $70.54 | |
20+ | $67.29 | |
50+ | $64.97 |
Pricing is unavailable. Please contact customer services.