Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No853 (1 X 72 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.67X9620
Product Range853 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 36+ | $45.550 |
| 50+ | $44.080 |
| 100+ | $42.610 |
| 250+ | $41.140 |
Price for:Each
Minimum: 36
Multiple: 36
$1,639.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No853 (1 X 72 YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.67X9620
Product Range853 Series
Technical Datasheet
Tape Backing MaterialPolyester Film
Tape TypeFilm Tape
Adhesive TypeAcrylic Adhesive
Tape Length - Metric65.84m
Tape ColourTransparent
Tape Length - Imperial72yard
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range853 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Polyester Film
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Type
Film Tape
Tape Length - Metric
65.84m
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
853 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
