Print Page
34 In Stock
68 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.130 |
| 100+ | $1.870 |
| 500+ | $1.610 |
| 1000+ | $1.430 |
| 5000+ | $1.300 |
| 10000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8468-11B1-RK-TPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K5357
Product Range8400
Technical Datasheet
No. of Contacts68Contacts
Pitch Spacing2.54mm
Product Range8400
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
68Contacts
Product Range
8400
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 8468-11B1-RK-TP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

