Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8468-11B1-RK-TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P8793 |
| Product Range | 8400 Series |
| Also Known As | GTIN UPC EAN: 00051111663103 80000905283 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.680 |
| 25+ | $2.460 |
| 50+ | $2.330 |
| 100+ | $2.160 |
| 250+ | $1.990 |
| 500+ | $1.900 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8468-11B1-RK-TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P8793 |
| Product Range | 8400 Series |
| Also Known As | GTIN UPC EAN: 00051111663103 80000905283 |
| Technical Datasheet | |
| No. of Contacts | 68Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 2.54mm |
| Product Range | 8400 Series |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Alternatives for 8468-11B1-RK-TP
3 Products Found
Product Overview
Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs for simpler flux residue removal and 2.54mm grid solder tails. UL recognised.
Technical Specifications
| No. of Contacts | 68Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | 8400 Series |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
