Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8452-21A1-RK-TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P8790 |
| Product Range | 8400 Series |
| Your Part Number | |
| Technical Datasheet |
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.160 |
| 25+ | $1.980 |
| 50+ | $1.820 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8452-21A1-RK-TPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 34P8790 |
| Product Range | 8400 Series |
| Technical Datasheet | |
| No. of Contacts | 52Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 1.27mm |
| Product Range | 8400 Series |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 52Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| Row Pitch | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | 8400 Series |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
