Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8444-21B1-RK-TRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8788 |
| Product Range | 8400 Series |
| Also Known As | GTIN UPC EAN: 00051111663295 80000905473 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $2.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1080
Multiple: 1080
$2,214.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8444-21B1-RK-TRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8788 |
| Product Range | 8400 Series |
| Also Known As | GTIN UPC EAN: 00051111663295 80000905473 |
| Technical Datasheet | |
| No. of Contacts | 44Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 1.27mm |
| Product Range | 8400 Series |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Product Overview
The 8444-21B1-RK-TR is a 44-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
- Black colour
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- >10³MΩ Minimum insulation resistance
- <1pF at 1MHz Capacitance
Technical Specifications
| No. of Contacts | 44Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| Row Pitch | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | 8400 Series |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Alternatives for 8444-21B1-RK-TR
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
