Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8428-21B1-RK-TRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8781 |
| Product Range | 8400 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2700+ | $1.430 |
Price for:Each
Minimum: 2700
Multiple: 2700
$3,861.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8428-21B1-RK-TRCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8781 |
| Product Range | 8400 Series |
| Technical Datasheet | |
| No. of Contacts | 28Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 1.27mm |
| Product Range | 8400 Series |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 28Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| Row Pitch | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | 8400 Series |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 8428-21B1-RK-TR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
