Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8426-9P
Newark Part No.18C5516
Also Known AsGTIN UPC EAN: 00054007428671 80610928378
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.480 |
| 25+ | $44.750 |
| 50+ | $42.030 |
| 100+ | $40.800 |
| 250+ | $38.320 |
| 500+ | $37.090 |
Price for:Each
Minimum: 10
Multiple: 10
$464.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8426-9P
Newark Part No.18C5516
Also Known AsGTIN UPC EAN: 00054007428671 80610928378
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Sleeving ColourBlack
Internal Diameter30.1mm
Length - Metric229mm
Length - Imperial9"
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
Black
Length - Metric
229mm
Product Range
-
Sleeving Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Internal Diameter
30.1mm
Length - Imperial
9"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability