Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No838 1 1/2 IN X 72 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K7637
Product Range838 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 24+ | $209.520 |
| 50+ | $204.900 |
| 100+ | $200.280 |
Price for:Each
Minimum: 24
Multiple: 24
$5,028.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No838 1 1/2 IN X 72 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K7637
Product Range838 Series
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPVF (Polyvinyl Fluoride)
Adhesive TypeAcrylic Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourWhite
Total Tape Thickness3.4 mil (0.09 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product Range838 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
3.4 mil (0.09 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Tape Backing Material
PVF (Polyvinyl Fluoride)
Tape Length - Metric
65.84m
Tape Colour
White
Roll Length - Imperial
72yard
Tape Width - Imperial
1.5"
Product Range
838 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
