Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8315-6009Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 53M3034 |
| Product Range | 8300 Series |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 5+ | $9.700 |
| 10+ | $8.910 |
| 25+ | $7.680 |
| 50+ | $7.310 |
| 100+ | $7.080 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8315-6009Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 53M3034 |
| Product Range | 8300 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 8300 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Alternatives for 8315-6009
7 Products Found
Product Overview
The 8300 series low-profile D-sub Socket Connector with open cover rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
- Improved metal strain relief - hooks directly to metal shell
- Available in either open or closed end cover
- Available in preassembled open cover
- Four mounting options
- UL94V-0 Flammability
- >5 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 8300 Series |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
