Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8309-8010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AK4879
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.770 |
| 25+ | $5.340 |
| 50+ | $4.970 |
| 100+ | $4.680 |
| 250+ | $4.410 |
| 500+ | $4.160 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8309-8010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AK4879
Product Range8300 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
