Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No82525-00000
Newark Part No.80AH3950
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.020 |
Price for:Case of 10
Minimum: 1
Multiple: 1
$176.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No82525-00000
Newark Part No.80AH3950
Technical Datasheet
Visor MaterialPC (Polycarbonate)
Width14.5"
Height9"
Safety CategoryANSI Z87.1
Product Range-
SVHCTo Be Advised
Technical Specifications
Visor Material
PC (Polycarbonate)
Height
9"
Product Range
-
Width
14.5"
Safety Category
ANSI Z87.1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate