
| Quantity | Price |
|---|---|
| 5+ | $207.300 |
| 10+ | $192.500 |
| 25+ | $185.660 |
| 50+ | $178.830 |
| 100+ | $170.850 |
Product Information
Product Overview
8132/6 is a 8132 series round conductor flat cable. It delivers optimal performance for applications requiring a higher current carrying capability. With its size 18AWG tinned stranded copper wire, this power cable offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, allowing for easy branching or discrete terminations. With a pitch of 0.156inch and 19 strands, it helps ensure efficient mass termination. It is the ideal choice for customers who value power, durability and flexibility in their cables. Individually insulated conductors are laminated to a PVC backing which can be zipped apart for easy branching or discrete terminations.
- 6 conductors
- 100ft length
- For applications requiring a higher current carrying capability
- For customers who value power, durability and flexibility in their cables
- Size 18 AWG tinned stranded copper wire provides flexibility and extended cable life
- Pitch of 0.156 inch and 19 strands helps ensure efficient mass termination
- Suitable for mass termination applications
- Dark gray color, polyvinyl chloride (PVC) material
- Voltage rating of USA: 300V, Canada: 150V, EU: <lt/>50V
- Temperature rating range from -20°C to +80°C
Technical Specifications
Unshielded
18AWG
100ft
Dark Gray
19 x 30AWG
300V
PVC
-
6Conductor
-
30.5m
22.25mm
3.96mm
Tinned Copper
Flat Ribbon Cable
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
