Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8125/06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27X7298
Also Known AsGTIN UPC EAN: 00054007620617 80610211007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $115.180 |
| 10+ | $110.310 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$575.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8125/06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27X7298
Also Known AsGTIN UPC EAN: 00054007620617 80610211007
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width14.43mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 8125 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The individually insulated conductors are laminated to a PVC backing which can be zipped apart for branching or discrete terminations. It is designed for power applications requiring higher current carrying capability.
- 24AWG Tinned stranded copper wire provides flexibility and extended product life
- 136Ω Impedance
- 9.6pF/ft Capacitance
- 0.18μH/ft Inductance
- 78% Velocity of propagation
Applications
Power Management
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
14.43mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
