Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No80660Copy
Newark Part No.98M0082
Product Range8066 Series
Also Known AsGTIN UPC EAN: 00051144806607
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No80660Copy
Newark Part No.98M0082
Product Range8066 Series
Also Known AsGTIN UPC EAN: 00051144806607
Technical Datasheet
Abrasive MaterialCeramic Aluminium Oxide
Disc Diameter4.5"
Abrasive Colour-
Abrasive GradeP36
Bore Size0.875"
Operating Speed Max13300rpm
Product Range8066 Series
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Ceramic Aluminium Oxide
Abrasive Colour
-
Bore Size
0.875"
Product Range
8066 Series
Disc Diameter
4.5"
Abrasive Grade
P36
Operating Speed Max
13300rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
