Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7993MP-2CIRCLE-100
Newark Part No.99Y5052
Product Range7993MP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.310 |
| 10+ | $26.490 |
| 25+ | $25.660 |
| 50+ | $24.830 |
| 100+ | $24.000 |
| 250+ | $23.180 |
Price for:Pack of 100
Minimum: 7
Multiple: 1
$191.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7993MP-2CIRCLE-100
Newark Part No.99Y5052
Product Range7993MP Series
Technical Datasheet
Tape TypeProtective Film
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorCircle
Tape Colour-
Total Tape Thickness2 mil (0.05 mm)
Tape Backing MaterialPET (Polyester) Film
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial2"
Tape Diameter - Metric50.8mm
Product Range7993MP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
7993MP, is an industrial grade 3 mil membrane switch product suitable for circuit layers, metal dome placement, and lead protection. This product provides exceptional shear strength and adhesion to high surface energy plastics and metals. Designed and manufactured for durable long term application this product features a smooth adhesive for excellent actuation and optimal sealing. Once applied this product features high resistances to high temperature, chemicals, and moisture.
- Size: 2" circles - 100/roll
- Diecut Shape: Circle
- Color: White
- Material: Polyester backing with 3M 200MP Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Film
Patch Type
Double Sided Foam
Tape Colour
-
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
50.8mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
2 mil (0.05 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
2"
Product Range
7993MP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
