Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7860-0000PRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8282
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452263110 JE150319091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.670 |
| 200+ | $5.610 |
| 500+ | $5.290 |
| 1000+ | $5.180 |
Price for:Each
Minimum: 100
Multiple: 100
$667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7860-0000PRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8282
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452263110 JE150319091
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product Range78XX Series
No. of Rows2 Row
No. of Contacts60Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Beryllium Copper
Contact Gender
-
Product Range
78XX Series
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
