Print Page
Product Information
Manufacturer3M
Manufacturer Part No7820-0000PRCopy
Newark Part No.10M8455
Product RangeVX Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorRoller Plunger
Contact Configuration-
Switch TerminalsConnector
Contact Current Max15mA
Contact Voltage DC Nom24V
Product RangeVX Series
Contact Voltage AC Nom-
Operating Force Max0.11N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
15mA
Product Range
VX Series
Operating Force Max
0.11N
Microswitch Actuator
Roller Plunger
Switch Terminals
Connector
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

