Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7814-0000PRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18M8267
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452263103 JE150319018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.730 |
| 500+ | $2.580 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 200
Multiple: 200
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7814-0000PRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18M8267
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452263103 JE150319018
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product Range78XX Series
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The 78XX series PCB Header with beryllium copper contacts and a glass filled polyester insulator. It feature 7.3mm terminated height for applications requiring low-profile off the board. It fits standard 0.100x0.100-inch header layout.
- UL94V-0 Flammability
- Uses less board area than 4-row design
- Solder bumps facilitate board cleaning
- <gt/>1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Phosphor Bronze
Contact Gender
-
Product Range
78XX Series
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 7814-0000PR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
