Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No751-187
Newark Part No.73J6337
Product Range751 Series
Also Known AsGTIN UPC EAN: 00054007294849 80601392618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
Price for:Each
Minimum: 1000
Multiple: 1000
$157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No751-187
Newark Part No.73J6337
Product Range751 Series
Also Known AsGTIN UPC EAN: 00054007294849 80601392618
Technical Datasheet
Product Range751 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The 751-187 is a non-insulated butted seam female Flag Disconnect Terminal made of brass with tin-plated finish. It accepts 22 to 18AWG wire.
- 175°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Product Range
751 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
