Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7447
Newark Part No.19K4847
Product RangeScotch-Brite™ Hand Pad
Also Known AsGTIN UPC EAN: 00048011040295 61500123239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.310 |
| 10+ | $102.020 |
| 20+ | $98.730 |
| 50+ | $95.430 |
Price for:Case of 60
Minimum: 1
Multiple: 1
$105.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7447
Newark Part No.19K4847
Product RangeScotch-Brite™ Hand Pad
Also Known AsGTIN UPC EAN: 00048011040295 61500123239
Technical Datasheet
Abrasive TypePad
Abrasive ColourMaroon
Height9"
Width6"
Product RangeScotch-Brite™ Hand Pad
SVHCTo Be Advised
Technical Specifications
Abrasive Type
Pad
Height
9"
Product Range
Scotch-Brite™ Hand Pad
Abrasive Colour
Maroon
Width
6"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
