
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7419 25 IN X 36 YDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 17AC3780 |
| Product Range | 7419 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,808.080 |
| 5+ | $2,664.890 |
| 10+ | $2,578.950 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 7419 25 IN X 36 YDCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 17AC3780 |
| Product Range | 7419 Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Tape Backing Material | Polyimide Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Width - Metric | 635mm |
| Tape Width - Imperial | 25" |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 33m |
| Product Range | 7419 Series |
| SVHC | To Be Advised |
Product Overview
The 7419 25 IN X 36 YD from 3M is a low static, non-silicone polyimide film tape. This tape with DuPont™ Kapton® polyimide film and acrylic adhesive is amber-coloured and used for PCB solder masking and other high temperature applications. Specially formulated acrylic adhesive is resistant to typical solder mask temperatures for short periods of time. Stays firmly in place during processing and removes cleanly from typical electronic substrates even after 10min at 260°C (500°F). Non-silicone adhesive formulation lessens the potential for silicone contamination which can interfere with subsequent bonding or conformal coating operations. The high temperature acrylic adhesive also has excellent chemical resistance and should be considered for demanding chemical masking applications. It is used for masking or protecting residue sensitive areas on printed circuit boards during high temperature operations such as wave soldering and solder reflow.
- Tape size is 36yards (33meters) x 25inch width, 1.8mil tape thickness
- Product is wound on a polyethylene tape core
- Dielectric strength is 6000V, surface resistivity is 5 x 10^6ohm/sq
- Unique and extremely low electrostatic discharge properties
Technical Specifications
| Tape Type | Masking |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Width - Imperial | 25" |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Roll Length - Metric | 33m |
| SVHC | To Be Advised |
| Tape Backing Material | Polyimide Film |
|---|---|
| Tape Width - Metric | 635mm |
| Tape Length - Metric | 33m |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Roll Length - Imperial | 36yard |
| Product Range | 7419 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
