Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No74
Newark Part No.19K4843
Also Known AsGTIN UPC EAN: 50048011206887 62495049504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.150 |
| 10+ | $43.740 |
| 20+ | $42.320 |
| 50+ | $40.910 |
Price for:Case of 20
Minimum: 1
Multiple: 1
$45.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No74
Newark Part No.19K4843
Also Known AsGTIN UPC EAN: 50048011206887 62495049504
Technical Datasheet
Abrasive TypePad
Abrasive ColourGreen / Yellow
Abrasive Grade-
Length154mm
Width93mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Type
Pad
Abrasive Grade
-
Width
93mm
SVHC
To Be Advised
Abrasive Colour
Green / Yellow
Length
154mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
