Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No72M-250-32
Newark Part No.36K4273
Also Known AsGTIN UPC EAN: 00054007292371 80601389556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.190 |
| 5+ | $128.000 |
| 10+ | $99.840 |
| 25+ | $86.020 |
| 50+ | $72.200 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$157.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No72M-250-32
Newark Part No.36K4273
Also Known AsGTIN UPC EAN: 00054007292371 80601389556
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Terminal Material
Copper
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 72M-250-32
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
