Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71F-250-32-NLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86H3180 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007301080 80601399381 |
| Your Part Number | |
| Technical Datasheet |
14,623 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.362 |
| 25+ | $0.340 |
| 50+ | $0.323 |
| 100+ | $0.308 |
| 500+ | $0.275 |
| 1000+ | $0.262 |
| 5000+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 71F-250-32-NLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86H3180 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007301080 80601399381 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (2)
Alternatives for 71F-250-32-NL
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
