
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
| 12+ | $49.160 |
| 25+ | $48.330 |
| 50+ | $47.490 |
| 100+ | $46.650 |
| 250+ | $42.380 |
| 500+ | $41.750 |
| 1000+ | $38.910 |
Product Information
Product Overview
7100313600 is a 5113DFT series electrically conductive double-sided tape. It is an electrically conductive double-sided fabric tape (DFT) that provides high adhesion, low electrical resistance, long shelf life, resistance to high temperature and humidity, and excellent grounding and shielding performance. It features a proprietary polyolefin XYZ-axis conductive pressure sensitive adhesive (CPSA) and a conductive matrix carrier (a nickel/copper/nickel-coated conductive woven carrier). This grounding tape provides excellent adhesion to a variety of substrates including metals and plastics and helps control signal interference through passive intermodulation (PIM) mitigation for higher signal integrity and performance. It is used in applications such as attaching, electrostatic discharge (ESD), grounding, interconnecting, and passive intermodulation (PIM) management.
- Size is 0.984inch X 393.70inch, bonding, design flexibility, gray product color
- Isotropic XYZ-axis conductivity through the adhesive, excellent EMI shielding in bond line gap
- Adhesion to select low-surface-energy substrates, 48 month shelf life
- Excellent grounding with small contact areas for microelectronics
- Four-year shelf life for reliable, consistent performance over time
- Conformable for precise placement in tight spaces to create EMI-sealed bond lines
- Excellent EMI shielding performance for a wide range of frequencies
- Polyolefin adhesive type, 1500 gf/in adhesion strength (imperial)
- Woven fabric backing (carrier) material, XY-axis 0.01 ohm, Z-axis 0.03 ohm electrical resistance
- Operating temperature range from -40°C to 121°C
Technical Specifications
Double Sided
2 mil (0.05 mm)
10m
25mm
Conductive
32.8ft
0.98"
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
