| Quantity | Price |
|---|---|
| 1+ | $888.300 |
| 5+ | $859.170 |
| 10+ | $830.050 |
| 25+ | $766.950 |
| 50+ | $723.260 |
Product Information
Product Overview
7100313411 is a 1050TC series, electrically conductive single-sided tape. It is a single-sided conductive foil tape that consists of an XYZ-axis conductive copper foil backing and acrylic adhesive layer with high electrical performance. Compared to other conventional single-sided conductive tapes, it provides excellent XYZ-axis-based conductivity, reliable contacts to small-size grounding areas, excellent EMI shielding, and electrical reliability over time. It is an acrylic-based adhesive that offers high adhesion and good grounding performance to many surface types which make the tape useful for grounding and EMI shielding designs. The thin product construction is ideal for applications with less Z-space. It offers high adhesion for a one-sided thin tape, and good grounding performance to many surface types. It is used in EMI shielding and passive intermodulation management applications.
- Size is 500m x 30m
- XYZ-conductivity, low electrical resistance
- Good handling and workability, stiffer copper for improved workability
- High shielding performance, great passive intermodulation performance
- Excellent conformability and quick bonding
- Acrylic adhesive, copper foil backing (carrier) material
- Gold product color, 12 month shelf life
- XY-axis 0.015 ohm electrical resistance
- Operating temperature range from -40°C to 121°C
Technical Specifications
Acrylic Adhesive
Conductive
98.4ft
500mm
Single Sided
1 mil (0.025 mm)
30m
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate