
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 12+ | $25.080 |
| 25+ | $24.900 |
| 50+ | $24.730 |
| 100+ | $24.550 |
| 250+ | $24.380 |
| 500+ | $23.970 |
| 1000+ | $22.090 |
Product Information
Product Overview
7100313407 is a 1020BC series, electrically conductive single-sided tape. It is an XYZ-axis electrically conductive pressure-sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. It consists of a conductive black copper foil backing, a conductive acrylic adhesive layer, and a polyester (PET) release liner. This black copper foil tape provides excellent XYZ-axis-based conductivity, reliable contacts to small-size grounding areas, and excellent EMI shielding and electrical reliability over time. The thin profile makes it a great option for applications with less Z-space. It offers high adhesion and good grounding performance to many surface types. It is used in applications such as EMI shielding, and passive intermodulation (PIM) management.
- Size is 0.984inch x 393.70inch
- XYZ-axis conductivity, low electrical resistance
- Good handling, stiffer copper for improved workability
- Excellent EMI shielding performance, sleek black conductive coating
- Excellent conformability and quick bonding, acrylic adhesive
- Copper foil backing (carrier) material, XY-axis 0.015 ohm, Z-axis 0.1 ohm electrical resistance
- PET liner material, black product color
- 12 month shelf life
- Operating temperature range from -40°C to 121°C
Technical Specifications
Acrylic Adhesive
Conductive
32.8ft
0.98"
To Be Advised
Single Sided
1 mil (0.025 mm)
10m
25mm
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
