Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6969 SILVER 3 IN X 60 YD
Newark Part No.95C2822
Product Range6969 Series
Also Known AsGTIN UPC EAN: 00021200856358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.260 |
Price for:Each
Minimum: 12
Multiple: 12
$579.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6969 SILVER 3 IN X 60 YD
Newark Part No.95C2822
Product Range6969 Series
Also Known AsGTIN UPC EAN: 00021200856358
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric54.864m
Tape ColourSilver
Tape Length - Imperial60yard
Total Tape Thickness10.7 mil (0.27 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range6969 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Adhesive Type
Rubber Adhesive
Tape Colour
Silver
Total Tape Thickness
10.7 mil (0.27 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
54.864m
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
3"
Product Range
6969 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
