2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Gaffer, Duct, Cloth Tape
                                                                                                    Print Page

                                                                                                    69 (1 X 36YDS)

                                                                                                    Tape, Electrical Insulation, Glass Cloth, White, 108ft L x 1" W

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 69 (1 X 36YDS)
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No69 (1 X 36YDS)
                                                                                                    Newark Part No.05J1734
                                                                                                    Product Range69 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007274940
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$68.780
                                                                                                    5+$65.110
                                                                                                    10+$61.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $68.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No69 (1 X 36YDS)
                                                                                                    Newark Part No.05J1734
                                                                                                    Product Range69 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007274940
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialGlass Cloth
                                                                                                    Tape TypeGlass Cloth
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Tape Length - Metric32.9m
                                                                                                    Tape Length - Imperial108ft
                                                                                                    Tape ColourWhite
                                                                                                    Total Tape Thickness7 mil (0.18 mm)
                                                                                                    Roll Length - Imperial36yard
                                                                                                    Roll Length - Metric32.92m
                                                                                                    Tape Width - Imperial1"
                                                                                                    Tape Width - Metric25.4mm
                                                                                                    Product Range69 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 69 (1" X 36YDS) is a Glass Cloth Electrical Tape with silicone pressure-sensitive adhesive. It is designed for use in 600V dry location applications motors and transformers with and without varnish coating. Key attributes like high mechanical strength and resistance to high temperatures provide excellent performance. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. The thermosetting adhesive provides elevated temperature performance up to class N 392°F (200°C) temperature rating. It provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. This tape features a noncorrosive adhesive.

                                                                                                    • White color
                                                                                                    • Flame retardant

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial, Defence, Military & Aerospace, Motor Drive & Control

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    Glass Cloth

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    108ft

                                                                                                    Total Tape Thickness

                                                                                                    7 mil (0.18 mm)

                                                                                                    Roll Length - Metric

                                                                                                    32.92m

                                                                                                    Tape Width - Metric

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Type

                                                                                                    Glass Cloth

                                                                                                    Tape Length - Metric

                                                                                                    32.9m

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Roll Length - Imperial

                                                                                                    36yard

                                                                                                    Tape Width - Imperial

                                                                                                    1"

                                                                                                    Product Range

                                                                                                    69 Series

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code