Print Page
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 20+ | $10.530 |
| 50+ | $10.000 |
| 100+ | $9.460 |
| 200+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Manila
Bore Size
127mm
Product Range
662X
Disc Diameter
127mm
Abrasive Grade
0.5
Operating Speed Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

