Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 9+ | $189.270 |
Price for:Each
Minimum: 9
Multiple: 9
$1,703.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No63-1X36YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K7603
Product Range63 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range63 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Imperial
36yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
63 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

