Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6100-W
Newark Part No.84F1175
Product Range6100 ST Series
Also Known AsGTIN UPC EAN: 00054007911418 80611127533
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No6100-W
Newark Part No.84F1175
Product Range6100 ST Series
Also Known AsGTIN UPC EAN: 00054007911418 80611127533
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter125µm
Connector Body MaterialMetal Body
Product Range6100 ST Series
SVHCTo Be Advised
Product Overview
The 6100-W is a ST MM Hot Melt Jacketed Connector, pre-loaded with advanced 3M Hot Melt adhesive. This 6100 series Hot Melt connector’s reliability, high performance and ease of use in both indoor and outdoor LANs worldwide have made it an industry favourite.
- White colour
- High yield reduces waste of connectors and time
- -40 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
125µm
Product Range
6100 ST Series
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate