Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5622-6309-MLCopy
Newark Part No.18M6685
Product Range5622 Series
Also Known AsGTIN UPC EAN: 00051111744932 XE004224970
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No5622-6309-MLCopy
Newark Part No.18M6685
Product Range5622 Series
Also Known AsGTIN UPC EAN: 00051111744932 XE004224970
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range5622 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 5622-6309-ML is a 22-way Serial Advanced Technology Attachment (SATA) Combo Connector with gold-plated copper alloy contacts, surface mount termination and PCB mounting. This 5622 series plug/connector is high temperature thermoplastic insulated, mates with SATA receptacles and 3M Serial Attached SCSI (SAS) receptacles, 22-position signal and power combination. PCB retention clip aids manufacturing (through-hole only), EMLB contacts for "hot swap", blind mate polarization for easy cable attachment.
- Black color
- UL94V-0 Flammability rating
- 1.5A Current rating
- 10³MΩ Insulation resistance
- -40 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
5622 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
