Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No560 (BOXED)
Newark Part No.95C2802
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007008392
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part No560 (BOXED)
Newark Part No.95C2802
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007008392
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The 560 (BOXED) is a Scotchlok™ Insulation Displacement Connector (IDC) for electrical applications, with 18 to 16AWG wire, tin-plated brass contacts, wire tap slice terminal and IDC/IDT termination. This Scotchlok series connector electrically connects a (tap) wire end to a through (run) wire and insulates the connection, used for tap and parallel splicing, is flame retardant and O.D. 0.145-inch maximum insulation. The suggested application tool for this connector is the E-9BM crimping tool.
- 600V Voltage rating
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
18AWG
Conductor Area CSA
1mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
16AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 560 (BOXED)
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate