Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No557-POUCHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AC5183
Product RangeScotchlok Series
Also Known As80000209587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.680 |
| 25+ | $61.310 |
| 50+ | $57.580 |
| 100+ | $55.890 |
| 250+ | $52.500 |
| 500+ | $50.810 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$636.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No557-POUCHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AC5183
Product RangeScotchlok Series
Also Known As80000209587
Technical Datasheet
Product RangeScotchlok Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Terminal TypeQuick Blade Splice
Insulator ColourRed
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Quick Blade Splice
Insulator Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
