| Quantity | Price |
|---|---|
| 1+ | $2,296.570 |
| 10+ | $2,224.800 |
| 20+ | $2,153.040 |
| 50+ | $2,081.270 |
Product Information
Product Overview
The 5419 24" X 36 YD from 3M is a gold coloured low static polyimide film tape. This translucent tape with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. It has a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the PWB. The 5419 tape overcome damage board mounted electronic components due to generate over 10KV during use without any of the typical drawbacks of conventional 'anti-static' or 'static-free' tapes. Polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. Gold tab protection during wave solder of printed circuit boards. It is used as release surface in fabrication of parts cured at elevated temperatures.
- Tape size is 24" X 36yard (W x L)
- 20oz/in width (22N/100mm) adhesion to steel, 33lb/in width (578N/100mm) tensile strength at break
- 60% elongation at break
- 1mil (0.03mm) backing thickness and 2.7mil (0.07mm) total tape thickness
- Temperature use range from -73° to 260°C (-100° to 500°F), dielectric strength of 7000V
- Flame retardant per UL-510 product category OANZ2 file E230409
- Available with both polyethylene and cardboard tape core
- High temperature tape and low static wave solder
- Protects surfaces helping reduce replacement parts
- No rework required, enabling high productivity and insulation resistance of >1x10⁶ohm
Technical Specifications
Masking
Polyimide Film
PCB Protection
33m
Gold
36yard
5419 Series
Silicone Adhesive
610mm
24"
36yard
2.7 mil (0.07 mm)
33m
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate