Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5414 2 X 36 YDCopy
Newark Part No.65X4886
Product Range5414 Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No5414 2 X 36 YDCopy
Newark Part No.65X4886
Product Range5414 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSynthetic Watersoluble Adhesive
Tape Backing MaterialPVA (Polyvinyl Alcohol)
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness1.3 mil (0.033 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range5414 Series
SVHCTo Be Advised
Product Overview
The 5414 2" X 36 YD from 3M is a transparent water soluble wave solder tape. It has a poly-vinyl alcohol (PVA) backing which is water soluble and a synthetic water soluble adhesive to mask gold fingers on printed circuit boards during wave soldering. It is designed for use in masking gold finger areas on printed circuit boards during the wave soldering and then will dissolve completely away during typical in-line aqueous cleaning processes.
- Tape size is 2" X 36yard (W x L)
- 4oz/in adhesion to stainless, 0.1Kg/25.4mm, 0.4N/cm adhesion to stainless (metric)
- Kraft paper primary liner
- 2.1mil total tape thickness without liner, 0.053mm total tape thickness without liner (metric)
- Temperature range from -40°C to 240°C (-40°F to 464°F)
- 6lb/in tensile strength at break, 105.1N/100mm tensile strength at break (metric)
- Low static upon liner release and when taping circuit board and die-cuttable
- Moisture barrier packaging plus desiccant and no adhesive residue after removal
- Humidity extremes do not affect tape properties, easy manual and machine application
- Polyethylene tape core instead of cardboard
Technical Specifications
Tape Type
Masking
Tape Backing Material
PVA (Polyvinyl Alcohol)
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
5414 Series
Adhesive Type
Synthetic Watersoluble Adhesive
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
1.3 mil (0.033 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
