New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Masking Tape
                                                                                                    Print Page

                                                                                                    5413 24 X 36 YD

                                                                                                    Tape, Silicone Adhesive, PCB Protection, Amber, 2.7 mil (0.07 mm), 36 yard, 33 m

                                                                                                    3M
                                                                                                    3M 5413 24 X 36 YD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5413 24 X 36 YD
                                                                                                    Newark Part No.75T8718
                                                                                                    Product Range5413 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,292.290
                                                                                                    10+$2,220.660
                                                                                                    20+$2,149.020
                                                                                                    50+$2,077.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,292.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No5413 24 X 36 YD
                                                                                                    Newark Part No.75T8718
                                                                                                    Product Range5413 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeMasking
                                                                                                    Tape Backing MaterialPolyimide Film
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Tape Width - Metric610mm
                                                                                                    Tape ApplicationPCB Protection
                                                                                                    Tape Width - Imperial24"
                                                                                                    Tape Length - Metric33m
                                                                                                    Tape Length - Imperial36yard
                                                                                                    Tape ColourAmber
                                                                                                    Total Tape Thickness2.7 mil (0.07 mm)
                                                                                                    Roll Length - Imperial36yard
                                                                                                    Roll Length - Metric33m
                                                                                                    Product Range5413 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5413 24" X 36 YD from 3M is an amber coloured polyimide film tape. This tape with DuPont™ Kapton® polyimide film and silicone adhesive is used for PCB solder masking and other high temperature applications. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive’s high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity. The 5413 is flame retardant, halogen free, chemical and radiation resistant which helps protect surfaces and reduces replacement costs. It is used as mask for protection of gold fingers of PCBs during wave solder or solder dip process and as release surface in fabrication of parts cured at elevated temperatures. The shelf life of 5413 polyimide film tape is 36 months from the date of manufacture when stored in original cartons at 21°C (70°F) and 50% relative humidity.

                                                                                                    • Tape size is 24" X 36yard (W x L)
                                                                                                    • Dimensionally stable at high temperatures which helps reduce rework and enables high productivity
                                                                                                    • Polyethylene tape core instead of cardboard
                                                                                                    • No adhesive residue‎
                                                                                                    • 22oz/in width (24N/100mm) adhesion to steel, 33lb/in width (578N/100mm) tensile strength at break
                                                                                                    • 62% elongation at break, 1mil (0.03mm) backing thickness
                                                                                                    • 2.7mil (0.07mm) total tape thickness
                                                                                                    • Temperature use range from -73° to 260°C, dielectric strength of 7000V
                                                                                                    • Flame retardant per UL-510 product category OANZ2 file E230409
                                                                                                    • High adhesive to H film bond helps reduce adhesive transfer

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Masking

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Tape Application

                                                                                                    PCB Protection

                                                                                                    Tape Length - Metric

                                                                                                    33m

                                                                                                    Tape Colour

                                                                                                    Amber

                                                                                                    Roll Length - Imperial

                                                                                                    36yard

                                                                                                    Product Range

                                                                                                    5413 Series

                                                                                                    Tape Backing Material

                                                                                                    Polyimide Film

                                                                                                    Tape Width - Metric

                                                                                                    610mm

                                                                                                    Tape Width - Imperial

                                                                                                    24"

                                                                                                    Tape Length - Imperial

                                                                                                    36yard

                                                                                                    Total Tape Thickness

                                                                                                    2.7 mil (0.07 mm)

                                                                                                    Roll Length - Metric

                                                                                                    33m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.