Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No512-BOXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95F6320
Product Range512 Series
Also Known AsGTIN UPC EAN: 00054007081616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.410 |
| 25+ | $19.210 |
| 50+ | $18.690 |
| 100+ | $16.500 |
| 250+ | $14.620 |
| 500+ | $14.310 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$214.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No512-BOXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95F6320
Product Range512 Series
Also Known AsGTIN UPC EAN: 00054007081616
Technical Datasheet
Product Range512 Series
TerminationTwist On
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Product Range
512 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
