Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No51-UNPRINTED-2X100FT
Newark Part No.82H0681
Product RangeScotchrap 51 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.18 |
| 25+ | $68.57 |
| 50+ | $64.96 |
| 100+ | $61.36 |
Price for:Each
Minimum: 12
Multiple: 12
$866.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No51-UNPRINTED-2X100FT
Newark Part No.82H0681
Product RangeScotchrap 51 Series
Technical Datasheet
Tape TypeCorrosion Protection
Adhesive TypeSpecial High Tack Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric30.48m
Tape Length - Imperial100ft
Tape ColourBlack
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotchrap 51 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Corrosion Protection
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
100ft
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Adhesive Type
Special High Tack Adhesive
Tape Length - Metric
30.48m
Tape Colour
Black
Roll Length - Imperial
100ft
Tape Width - Imperial
2"
Product Range
Scotchrap 51 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate