Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5016-FO LABELROLLCopy
Newark Part No.95F9717
Product Range5016 Series
Also Known AsGTIN UPC EAN: 00054007174226
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No5016-FO LABELROLLCopy
Newark Part No.95F9717
Product Range5016 Series
Also Known AsGTIN UPC EAN: 00054007174226
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Width43.9m
Label Diameter-
Label MaterialReflective Sheeting
Label LegendCaution Fiber Optic
Label ColourBlack on Orange
Pack Quantity-
Product Range5016 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
43.9m
Label Material
Reflective Sheeting
Label Colour
Black on Orange
Product Range
5016 Series
Label Height
25.4mm
Label Diameter
-
Label Legend
Caution Fiber Optic
Pack Quantity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
