Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5/8-75-SJ3000-BLKCopy
Newark Part No.99Y6918
Product RangeSJ3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.720 |
| 5+ | $76.470 |
| 10+ | $72.220 |
| 20+ | $67.970 |
| 50+ | $63.720 |
Price for:Each
Minimum: 3
Multiple: 1
$242.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5/8-75-SJ3000-BLKCopy
Newark Part No.99Y6918
Product RangeSJ3000 Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.625"
Fastener Width - Metric15.88mm
Fastener ColourBlack
Fastener MaterialPET (Polyester), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength31lb
Roll Length22.9m
Product RangeSJ3000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
A thin back to back fastener.
- Size: 0.625" x 75ft - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polypropylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.625"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
22.9m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
15.88mm
Fastener Material
PET (Polyester), PP (Polypropylene)
Minimum Loop Tensile Strength
31lb
Product Range
SJ3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
