Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5-4646-1.5SCopy
Newark Part No.99Y4602
Product Range4646 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.690 |
| 25+ | $10.050 |
| 50+ | $9.400 |
| 100+ | $9.070 |
| 250+ | $8.750 |
Price for:Pack of 5
Minimum: 16
Multiple: 16
$171.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5-4646-1.5SCopy
Newark Part No.99Y4602
Product Range4646 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape ColourGrey
Total Tape Thickness25 mil (0.635 mm)
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Tape Length - Imperial1.5"
Tape Length - Metric38.1mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range4646 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4646. It is a dark gray, 0.025 in (0.6 mm), general purpose adhesive with firm foam that has the added feature of high temperature resistance. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1.5" x 1.5" - 5/pack
- Diecut Shape: Square
- Color: Gray
- Thickness (inches): 0.025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided Foam
Tape Colour
Grey
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
38.1mm
Tape Length - Metric
38.1mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
25 mil (0.635 mm)
Tape Width - Imperial
1.5"
Tape Length - Imperial
1.5"
Tape Diameter - Imperial
-
Product Range
4646 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
