Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4950 2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88H2713
Product Range4950 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 6+ | $335.760 |
| 10+ | $324.190 |
| 20+ | $312.610 |
| 50+ | $301.030 |
Price for:Each
Minimum: 6
Multiple: 6
$2,014.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4950 2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88H2713
Product Range4950 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPaper
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourWhite
Total Tape Thickness43.3 mil (1.1 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range4950 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
32.92m
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
4950 Series
Tape Backing Material
Paper
Tape Length - Imperial
36yard
Total Tape Thickness
43.3 mil (1.1 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
