Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4910, CLEAR, 33M X 9MM
Newark Part No.32AK9874
Product RangeVHB 4910 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.830 |
| 5+ | $76.670 |
| 10+ | $72.900 |
| 25+ | $69.880 |
| 50+ | $66.850 |
Price for:Each
Minimum: 1
Multiple: 1
$80.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4910, CLEAR, 33M X 9MM
Newark Part No.32AK9874
Product RangeVHB 4910 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourTransparent
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product RangeVHB 4910 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.35"
Product Range
VHB 4910 Series
Tape Backing Material
Foam
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
33m
Tape Width - Metric
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
