Print Page
4832-6000-CP
IC & Component Socket, 32 Contacts, DIP Socket, 2.54 mm, 4800 Series, 15.24 mm, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4832-6000-CPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34P8057 |
| Product Range | 4800 Series |
| Also Known As | GTIN UPC EAN: 00051111752517 80000913261 |
| Your Part Number | |
| Technical Datasheet |
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.966 |
| 25+ | $0.876 |
| 50+ | $0.819 |
| 100+ | $0.769 |
| 500+ | $0.711 |
| 1000+ | $0.661 |
| 2500+ | $0.607 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4832-6000-CPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34P8057 |
| Product Range | 4800 Series |
| Also Known As | GTIN UPC EAN: 00051111752517 80000913261 |
| Technical Datasheet | |
| No. of Contacts | 32Contacts |
| Connector Type | DIP Socket |
| Pitch Spacing | 2.54mm |
| Product Range | 4800 Series |
| Row Pitch | 15.24mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Alternatives for 4832-6000-CP
7 Products Found
Product Overview
The 4800 series formed DIP Socket with dual-wipe stamped. It has dual-leaf high compression contact provides reliable termination.
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- 1A Current rating
- 5000MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| No. of Contacts | 32Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | 15.24mm |
| Contact Plating | Tin Plated Contacts |
| Connector Type | DIP Socket |
|---|---|
| Product Range | 4800 Series |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
