Print Page
4820-3004-CP
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 4800 Series, 7.62 mm, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4820-3004-CPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8053 |
| Product Range | 4800 Series |
| Also Known As | GTIN UPC EAN: 00051111752388 80000913139 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.480 |
Price for:Each
Minimum: 8000
Multiple: 8000
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4820-3004-CPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 34P8053 |
| Product Range | 4800 Series |
| Also Known As | GTIN UPC EAN: 00051111752388 80000913139 |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Connector Type | DIP Socket |
| Pitch Spacing | 2.54mm |
| Product Range | 4800 Series |
| Row Pitch | 7.62mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Product Overview
The 4800 series formed DIP Socket with dual-wipe stamped. It has dual-leaf high compression contact provides reliable termination.
- Automatic insertion option is compatible with most insertion equipment
- Side and end stackable
- 1A Current rating
- 5000MΩ at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | 7.62mm |
| Contact Plating | Tin Plated Contacts |
| Connector Type | DIP Socket |
|---|---|
| Product Range | 4800 Series |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 4820-3004-CP
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
