Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No471 ORANGE 2 IN X 36 YDCopy
Newark Part No.93F6353
Product Range471 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.660 |
| 25+ | $49.080 |
| 50+ | $47.500 |
| 100+ | $45.910 |
| 250+ | $44.330 |
Price for:Each
Minimum: 24
Multiple: 24
$1,215.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No471 ORANGE 2 IN X 36 YDCopy
Newark Part No.93F6353
Product Range471 Series
Technical Datasheet
Tape Backing MaterialVinyl
Tape Type-
Adhesive TypeRubber Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourOrange
Total Tape Thickness5.2 mil (0.13 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range471 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Vinyl
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
-
Tape Length - Metric
32.92m
Tape Colour
Orange
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
471 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
